Bulgin EXPlora Series Cable Gland, kit contents: 3 additional pairs Cable Glands for EXPlora Series Flex Cable
- RS Stock No.:
- 814-628
- Mfr. Part No.:
- EXP-A980
- Manufacturer:
- Bulgin
Subtotal (1 pack of 20 units)*
PHP33,491.43
(exc. VAT)
PHP37,510.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP33,491.43 | PHP1,674.572 |
*price indicative
- RS Stock No.:
- 814-628
- Mfr. Part No.:
- EXP-A980
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Cable Gland | |
| Kit Contents | 3 additional pairs Cable Glands for EXPlora Series Flex Cable<BR/>Connectors | |
| Series | EXPlora | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | UL94V-0 | |
| Thread Size | M25 | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Cable Gland | ||
Kit Contents 3 additional pairs Cable Glands for EXPlora Series Flex Cable<BR/>Connectors | ||
Series EXPlora | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals UL94V-0 | ||
Thread Size M25 | ||
- COO (Country of Origin):
- TN
The Bulgin accessory set provides packs of three additional pairs of cable glands designed for flexible connections, ensuring a secure fit for varying cable diameters in demanding environments.
Includes three pairs of cable glands for enhanced versatility
Compatible with EXPlora Series connectors for seamless integration
Supports multiple cable diameters ranging from 7mm to 20mm
Constructed from silicone for durability and reliability
Achieves UL approval for safety and compliance
Designed to withstand max temperatures of +55°C and min of -20°C
Features a flamability rating of UL94V-0 for added safety
IP68 rating ensures protection against dust and water ingress
Related links
- Bulgin EXP Series 3 Cable Gland Kit, kit contents: 3 x Cable Glands
- Bulgin Circular Connector Panel Mount Female EXPlora Series
- Bulgin Circular Connector Cable Socket IP68, EXPlora EXP Series
- Bulgin Circular Connector Cable Socket IP68, EXPlora EXP Series
- Bulgin Circular Connector Cable Plug IP68, EXPlora EXP Series
- Bulgin 7000 Series 3 Cable Gland Kit 1 x Gland Nut, Cages
- Bulgin Circular Connector Flange Male EXPlora Series
- Bulgin Circular Connector Panel Mount Male EXPlora Series
