HARTING Han HPR EasyCon Series Brass Cable Gland, M40 Thread, 16 mm min., 28 mm max., IP65, IP68

This image is representative of the product range

Subtotal (1 unit)*

PHP13,920.01

(exc. VAT)

PHP15,590.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP13,920.01

*price indicative

RS Stock No.:
745-483
Mfr. Part No.:
19000005031
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable Gland

Thread Size

M40

Maximum Cable Diameter

28mm

Minimum Cable Diameter

16mm

Material

Brass

Series

Han HPR EasyCon

IP Rating

IP65, IP68

Locknut Included

No

Hazardous Area Certification

No

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The HARTING Spec. Cable Gland M40/13mm Diameter 16-28 SBC is designed for secure connections in various industrial applications. It provides effective protection against environmental factors, ensuring reliable performance in demanding conditions.

Features & Benefits


Secure connection of screening braid enhances electromagnetic compatibility

EMC version ensures compliance with electromagnetic interference standards

Clamping range of 16 to 28 mm accommodates various cable sizes

Made from brass for durability and corrosion resistance

Polyamide (PA) clamping ring offers lightweight strength

IP65/IP68 rating provides protection against dust and water ingress

Maximum operating temperature of 100 °C ensures reliability in high-heat environments

Minimum operating temperature of -40 °C allows use in extreme cold

Wrench size of 44 facilitates easy installation

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Applied in electrical distribution systems

What is the operating temperature range for this cable gland?


The operating temperature range is -40 °C to 100 °C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy