Weidmüller Polyamide Cable Gland, M25 Thread, IP68, IP67, IP66, IP54
- RS Stock No.:
- 665-125
- Mfr. Part No.:
- 2066740000
- Manufacturer:
- Weidmüller
This image is representative of the product range
Subtotal (1 pack of 100 units)*
PHP29,558.05
(exc. VAT)
PHP33,105.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP29,558.05 | PHP295.581 |
*price indicative
- RS Stock No.:
- 665-125
- Mfr. Part No.:
- 2066740000
- Manufacturer:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Cable Gland | |
| Thread Size | M25 | |
| Material | Polyamide | |
| IP Rating | IP68, IP67, IP66, IP54 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Cable Gland | ||
Thread Size M25 | ||
Material Polyamide | ||
IP Rating IP68, IP67, IP66, IP54 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
Related links
- Weidmüller Polyamide 6 Cable Gland IP68 IP66, IP54
- Weidmüller VG Series Metal Cable Gland IP68 IP66, IP54
- Phoenix Contact WP-GA Series Black Polyamide 6 Cable Gland 16.5 mm max. IP68
- Entrelec 1SNG Series Grey Polyamide 6 Cable Gland 11 mm min. IP66, IP68
- Phoenix Contact 1411 Series Grey Stainless Steel Cable Gland 26.2 mm min. IP68 IP66
- Hawke 501/453/UNIV Series Brass Brass Cable Gland 11.1 mm min. IP68 IP66
- Entrelec 1SNG Series Light Grey Polyamide 6 Cable Gland 11 mm min. IP66, IP68
- Schneider Electric ISM7 Series Grey Polyamide 6 Cable Gland 17 mm min. IP68
