Roxtec RS Series Blue Cable Gland, IP68
- RS Stock No.:
- 641-717
- Mfr. Part No.:
- RS 160 UG WOC
- Manufacturer:
- Roxtec
This image is representative of the product range
Subtotal (1 unit)*
PHP26,160.34
(exc. VAT)
PHP29,299.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,160.34 |
*price indicative
- RS Stock No.:
- 641-717
- Mfr. Part No.:
- RS 160 UG WOC
- Manufacturer:
- Roxtec
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roxtec | |
| Product Type | Cable Gland | |
| Colour | Blue | |
| Series | RS | |
| IP Rating | IP68 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Roxtec | ||
Product Type Cable Gland | ||
Colour Blue | ||
Series RS | ||
IP Rating IP68 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- SE
Related links
- Roxtec RS Series Blue Cable Gland, IP68
- Roxtec RM Series Black Cable Gland 68 mm max., IP68
- Roxtec RS Series Blue Cable Gland IP68
- SIB SIB-TEC Series Blue Polyamide Cable Gland 5 mm min. IP68
- SIB SIB-TEC Series Blue Polyamide Cable Gland 22 mm min. IP68
- Roxtec CM Series Blue Cable Gland 14.5 mm max.
- Roxtec CM Series Blue Cable Gland 34.5 mm max.
- Roxtec RM Series Black Cable Gland 13 mm max., IP68
