Phoenix Contact BS22 Series Black Polyamide Cable Gland, PG9 Thread, 4 mm min., 8 mm max., IP66, IP68
- RS Stock No.:
- 599-194
- Mfr. Part No.:
- 1424496
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP571.66
(exc. VAT)
PHP640.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP571.66 | PHP57.166 |
*price indicative
- RS Stock No.:
- 599-194
- Mfr. Part No.:
- 1424496
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | PG9 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 8mm | |
| Minimum Cable Diameter | 4mm | |
| Material | Polyamide | |
| Colour | Black | |
| Series | BS22 | |
| IP Rating | IP66, IP68 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | CSA, DNV, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size PG9 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 8mm | ||
Minimum Cable Diameter 4mm | ||
Material Polyamide | ||
Colour Black | ||
Series BS22 | ||
IP Rating IP66, IP68 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals CSA, DNV, UL | ||
- COO (Country of Origin):
- TR
The Phoenix Contact Cable Gland offers reliable protection and secure connection for a variety of applications. Crafted from high quality PA material, it ensures durability while also permitting external cable diameters ranging from 4 mm to 8 mm. With a Pg9 connecting thread, it provides an effective sealing solution, preventing environmental ingress. The product is characterised by its sleek, jet black finish, making it both practical and aesthetically pleasing. Designed for ease of installation, it includes clear assembly notes to guide users through each step, ensuring proper torque settings are maintained. The cable gland represents a perfect blend of functionality and robust engineering, tailored to meet the demands of both industrial and commercial settings.
Designed for easy installation with clear assembly instructions
Comprises high quality PA material for enhanced durability
Offers compatibility with various external cable diameters
Achieves superior sealing performance with IP66 and IP68 ratings
Operates effectively across a wide temperature range
Finishes in a sleek jet black complementing diverse applications
Related links
- Entrelec 1SNG Series Black Polyamide 6 Cable Gland 4 mm min. IP66, IP68
- Alpha Wire FIT Wire Management Series Black Polyamide 6 Cable Gland 4 mm min. IP66, IP68
- Entrelec 1SNG Series Light Grey Polyamide 6 Cable Gland 4 mm min. IP66, IP68
- Phoenix Contact BS12 Series Light Grey Polyamide Cable Gland 4 mm min. IP68, IP66
- Phoenix Contact Silver Nickel Plated Brass Cable Gland 4 mm min. IP66 IP69
- Phoenix Contact Silver Polyamide Cable Gland 4 mm min. IP68, IP66
- Alpha Wire FIT Wire Management Series Black Polyamide 6 Cable Gland 4 mm min. IP68, IP66
- TE Connectivity Black Polyamide Cable Gland 4 mm min. IP69
