Phoenix Contact Light Grey Polyamide Cable Gland, PG7 Thread, 3 mm min., 6.5 mm max., IP66, IP68
- RS Stock No.:
- 599-193
- Mfr. Part No.:
- 1424485
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP530.65
(exc. VAT)
PHP594.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP530.65 | PHP53.065 |
*price indicative
- RS Stock No.:
- 599-193
- Mfr. Part No.:
- 1424485
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland | |
| Thread Size | PG7 | |
| Maximum Cable Diameter | 6.5mm | |
| Minimum Cable Diameter | 3mm | |
| Material | Polyamide | |
| Colour | Light Grey | |
| IP Rating | IP66, IP68 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | CSA, DNV, E199260, TAE00003WX, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland | ||
Thread Size PG7 | ||
Maximum Cable Diameter 6.5mm | ||
Minimum Cable Diameter 3mm | ||
Material Polyamide | ||
Colour Light Grey | ||
IP Rating IP66, IP68 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals CSA, DNV, E199260, TAE00003WX, UL | ||
- COO (Country of Origin):
- TR
The Phoenix Contact Cable Gland is expertly designed to provide a reliable and robust solution for managing cable entries in various applications. Perfectly suited for standard applications, it ensures a secure connection with an external cable diameter range accommodating from 3 mm to 6.5 mm. The integration of high quality PA material offers exceptional durability and flammability resistance, making it suitable for challenging environments. With a light grey finish, it seamlessly blends into most installations while maintaining a professional appearance. The product boasts impressive protection ratings, including IP66 and IP68, ensuring that it withstands harsh conditions.
Made from high quality PA material for enhanced durability
Provides a secure connection with a variety of cable diameters
User friendly assembly instructions help improve installation efficiency
Designed for standard applications which ensuring versatility across uses
Lightweight construction enables easier handling during setup
Conforms to flammability standards for added safety assurance
Related links
- Phoenix Contact Light Grey Polyamide Cable Gland 3 mm min. IP66, IP68
- Phoenix Contact G-INS Series Black Polyamide Cable Gland 3 mm min. IP66, IP68
- Alpha Wire FIT Wire Management Series Black Polyamide 6 Cable Gland 3 mm min. IP66, IP68
- Hummel HSK-K Series Grey Polyamide Cable Gland 3 mm min. IP68
- Legrand Grey Polyamide Cable Gland 3 mm min. IP68
- Alpha Wire FIT Wire Management Series Metallic Metal Cable Gland 3 mm min. IP66, IP68
- Phoenix Contact G-INS Series Silver Polyamide Cable Gland 3 mm min. IP68, IP66
- RS PRO Grey Polyamide 66 Cable Gland 3 mm min. IP68
