Schneider Electric PanelSeT Series Black Polyamide Cable Gland, PG13.5 Thread, 2 mm min., 16 mm max., IP65
- RS Stock No.:
- 585-431
- Mfr. Part No.:
- NSYTSA2422SE
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP18,718.55
(exc. VAT)
PHP20,964.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,718.55 |
*price indicative
- RS Stock No.:
- 585-431
- Mfr. Part No.:
- NSYTSA2422SE
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cable Gland | |
| Thread Size | PG13.5 | |
| Maximum Cable Diameter | 16mm | |
| Minimum Cable Diameter | 2mm | |
| Material | Polyamide | |
| Colour | Black | |
| Series | PanelSeT | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cable Gland | ||
Thread Size PG13.5 | ||
Maximum Cable Diameter 16mm | ||
Minimum Cable Diameter 2mm | ||
Material Polyamide | ||
Colour Black | ||
Series PanelSeT | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Cable passage accessory designed as a quick entrance plate with 22 entries, it was intended for multi-purpose applications and provided reliable cable management for various enclosures. Its durable build made it a dependable accessory.
IP65 Protection
RoHS compliant
REACH compliant
Related links
- Schneider Electric PanelSeT Series Black Polyamide Cable Gland 5 mm min. IP65
- Schneider Electric PanelSeT Series Black Polyamide Cable Gland 3 mm min. IP65
- Schneider Electric PanelSeT Series Black Polyamide Cable Gland 9.2 mm min. IP65
- Lapp SKINTOP ST Series Black Polyamide Cable Gland 6 mm min. IP68
- Phoenix Contact 1411 Series Black Polyamide Cable Gland 10 mm min. IP66, IP68
- Phoenix Contact Black Polyamide Cable Gland 18 mm min. IP66, IP68
- Bulgin 900 Series White Black Polyamide Cable Gland 14 mm min. IP68
- TE Connectivity Black Polyamide Cable Gland 6 mm min. IP69
