WISKA ESKE/1 Series Grey Polyamide Cable Gland, M63 Thread, IP68
- RS Stock No.:
- 577-410
- Distrelec Article No.:
- 304-14-744
- Mfr. Part No.:
- 10103386
- Manufacturer:
- WISKA
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save PHP1,471.00
View bulk pricing optionsSubtotal (1 unit)*
PHP1,842.07
(exc. VAT)
PHP2,063.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP1,842.07 | - |
| 10 + | PHP1,694.97 | PHP1,471.00 |
*price indicative
- RS Stock No.:
- 577-410
- Distrelec Article No.:
- 304-14-744
- Mfr. Part No.:
- 10103386
- Manufacturer:
- WISKA
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WISKA | |
| Product Type | Cable Gland | |
| Thread Size | M63 | |
| Material | Polyamide | |
| Colour | Grey | |
| Series | ESKE/1 | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | ATEX, IECEx | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand WISKA | ||
Product Type Cable Gland | ||
Thread Size M63 | ||
Material Polyamide | ||
Colour Grey | ||
Series ESKE/1 | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification ATEX, IECEx | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Related links
- WISKA ESKE/1 Series Grey Polyamide Cable Gland IP68
- Phoenix Contact 14111 Series Grey Polyamide Cable Gland 34 mm min. IP68, IP67
- Rittal SZ Series Grey Polyamide Cable Gland 44 mm min. IP68
- Eaton xEffect Series Grey Polyamide Cable Gland 34 mm min. IP68
- Phoenix Contact G-INS Series Light Grey Polyamide Cable Gland 34 mm min. IP66, IP68
- HENSEL ADG Series Grey Polyamide Cable Gland 35 mm min. IP66
- HENSEL AKM Series Grey Polyamide Cable Gland 35 mm min. IP69K IP67, IP66
- Fibox GPA Series Light Grey Polyamide Cable Gland 32 mm min. IP68
