WISKA Cable Gland Set Series White Polyamide Cable Gland, M20 Thread, IP68
- RS Stock No.:
- 577-363
- Distrelec Article No.:
- 301-40-354
- Mfr. Part No.:
- 10100611
- Manufacturer:
- WISKA
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save PHP139.05
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP341.30
(exc. VAT)
PHP382.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 21 unit(s) ready to ship from another location
- Plus 64 unit(s) shipping from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | PHP341.30 | PHP34.13 | - |
| 5 - 9 | PHP313.49 | PHP31.349 | PHP139.05 |
| 10 + | PHP276.83 | PHP27.683 | PHP644.70 |
*price indicative
- RS Stock No.:
- 577-363
- Distrelec Article No.:
- 301-40-354
- Mfr. Part No.:
- 10100611
- Manufacturer:
- WISKA
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WISKA | |
| Thread Size | M20 | |
| Product Type | Cable Gland | |
| Material | Polyamide | |
| Colour | White | |
| Series | Cable Gland Set | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand WISKA | ||
Thread Size M20 | ||
Product Type Cable Gland | ||
Material Polyamide | ||
Colour White | ||
Series Cable Gland Set | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Related links
- WISKA Cable Gland Set Series White Polyamide Cable Gland IP68
- WISKA Cable Gland Set Series Red Polyamide Cable Gland 7.5 mm min. IP68
- WISKA ESKV-SET Series White Polyamide Cable Gland IP68
- WISKA ESKV-SET Series White Polyamide Cable Gland 9 mm min. IP68
- WISKA White Polyamide Cable Gland IP68
- WISKA EMSKV Series Silver Polyamide Cable Gland 6 mm min. IP68
- RS PRO Metric Thread Series White Polyamide 66 Cable Gland 8 mm min. IP68
- HellermannTyton NGM Series White Polyamide 66 Cable Gland 6 mm min. IP68
