Phoenix Contact G-INSEC Series Brass Nickel Plated Brass Cable Gland, PG11 Thread, 10 mm min., 5 mm max., IP68
- RS Stock No.:
- 558-621
- Mfr. Part No.:
- 1411197
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
PHP3,056.56
(exc. VAT)
PHP3,423.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP3,056.56 | PHP611.312 |
*price indicative
- RS Stock No.:
- 558-621
- Mfr. Part No.:
- 1411197
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | PG11 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 5mm | |
| Minimum Cable Diameter | 10mm | |
| Material | Nickel Plated Brass | |
| Colour | Brass | |
| Series | G-INSEC | |
| IP Rating | IP68 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | DNV TAE00003WX, DNV TAE00003WY | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size PG11 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 5mm | ||
Minimum Cable Diameter 10mm | ||
Material Nickel Plated Brass | ||
Colour Brass | ||
Series G-INSEC | ||
IP Rating IP68 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals DNV TAE00003WX, DNV TAE00003WY | ||
- COO (Country of Origin):
- TR
The Phoenix Contact cable gland designed for EMC applications. It is made from nickel-plated brass, suitable for external cable diameters ranging from 5 mm to 10 mm. The gland provides shielding, features a Pg11 connecting thread, and comes in silver with an O-ring.
Color Brass color
Material Compression ring PA 6
Seal material O-ring Perbunan
Seal material Cable seal CR
Material for screw connection Brass, nickel-plated
Related links
- Phoenix Contact G-INSEC Series Brass Nickel Plated Brass Cable Gland 32 mm min. IP68
- Phoenix Contact G-INSEC Series Brass Nickel Plated Brass Cable Gland 12 mm min. IP68
- Phoenix Contact G-INSEC Series Silver Nickel Plated Brass Cable Gland 5 mm min. IP68
- Phoenix Contact G-INSEC Series Silver Nickel Plated Brass Cable Gland 19 mm min. IP68
- Phoenix Contact G-INSEC Series Silver Nickel Plated Brass Cable Gland 4 mm min. IP68
- Phoenix Contact RC Series Brass Nickel Plated Brass Cable Gland 7 mm min. IP68
- Hammond 1427BCG Series Grey Nickel Plated Brass Cable Gland 5 mm min. IP68
- Phoenix Contact G-INSEC Series Brass Brass Cable Gland 30 mm min. IP68
