Phoenix Contact MG-INC Series Light Grey Polypropylene Cable Gland, M25 Thread, 9 mm min., 17 mm max., IP67, IP66
- RS Stock No.:
- 558-024
- Mfr. Part No.:
- 1415188
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
PHP1,496.26
(exc. VAT)
PHP1,675.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,496.26 | PHP74.813 |
*price indicative
- RS Stock No.:
- 558-024
- Mfr. Part No.:
- 1415188
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland | |
| Thread Size | M25 | |
| Maximum Cable Diameter | 17mm | |
| Minimum Cable Diameter | 9mm | |
| Material | Polypropylene | |
| Colour | Light Grey | |
| Series | MG-INC | |
| IP Rating | IP67, IP66 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 65°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | China RoHS, EU REACH, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland | ||
Thread Size M25 | ||
Maximum Cable Diameter 17mm | ||
Minimum Cable Diameter 9mm | ||
Material Polypropylene | ||
Colour Light Grey | ||
Series MG-INC | ||
IP Rating IP67, IP66 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 65°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals China RoHS, EU REACH, EU RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact membrane screw connection is designed for seamless integration, offering an ideal solution for securing and preserving cable integrity in both indoor and outdoor applications. The product features robust polypropylene construction that ensures durability and reliability, even in challenging environments. With an external cable diameter accommodating a range of sizes, this screw connection simplifies installation while providing excellent protection against environmental factors.
Facilitates easy installation with a straightforward assembly process
Designed for standard applications ensuring versatility across various industries
Provides excellent sealing capabilities to maintain cable integrity and safety
Related links
- Siemens SIRIUS ACT Series Black Plastic Cable Gland 9 mm min. IP67 IP69, IP69K
- Phoenix Contact MG-INC Series Light Grey Polypropylene Cable Gland 6 mm min. IP67, IP66
- Phoenix Contact HC-D-G-M25-PLRBK Series Black Polyamide Cable Gland 9 mm min. IP66
- Phoenix Contact HC-B-GB Series Black Polyamide Cable Gland 9 mm min. IP66
- HENSEL KBS Series Black Polyamide Cable Gland 9 mm min. IP65, IP67
- HENSEL KBM Series Grey Polyamide Cable Gland 9 mm min., 17 mm max.
- Eaton xEffect Series Grey Polyamide Cable Gland 9 mm min. IP68
- WISKA ESKV-SET Series White Polyamide Cable Gland 9 mm min. IP68
