Phoenix Contact G-ESIS Series Blue, Black Polyamide Cable Gland, M40 Thread, 17 mm min., 28 mm max., IP68, IP66
- RS Stock No.:
- 558-020
- Mfr. Part No.:
- 1415120
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
PHP6,966.00
(exc. VAT)
PHP7,801.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP6,966.00 | PHP1,393.20 |
*price indicative
- RS Stock No.:
- 558-020
- Mfr. Part No.:
- 1415120
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | M40 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 28mm | |
| Minimum Cable Diameter | 17mm | |
| Material | Polyamide | |
| Colour | Blue, Black | |
| Series | G-ESIS | |
| IP Rating | IP68, IP66 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | ATEX, DNV GL-Ex, EAC Ex, EN 60695-2-13, IECEx | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size M40 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 28mm | ||
Minimum Cable Diameter 17mm | ||
Material Polyamide | ||
Colour Blue, Black | ||
Series G-ESIS | ||
IP Rating IP68, IP66 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals ATEX, DNV GL-Ex, EAC Ex, EN 60695-2-13, IECEx | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Gland is designed to seamlessly integrate into various applications, ensuring optimal performance and reliability. Crafted from durable PA material, it provides robust protection against environmental factors, making it ideal for Ex applications. With an external cable diameter range of 17 mm to 28 mm and a connecting thread of M40 x 1.5, it offers flexibility in installation. The inclusion of a flat gasket ensures a watertight seal, enhancing its suitability for challenging conditions. Furthermore, the product is halogen free, which not only promotes safety but also underlines its environmentally friendly attributes.
Designed for Ex applications offering enhanced safety
Halogen free construction prioritises environmental performance
Watertight seal with a flat gasket ensures protection against moisture
Compatible with a variety of external cable diameters for flexible fitting
Achieves IP66 and IP68 ratings for superior ingress protection
Manufacturer supports regulatory compliance with numerous approvals
Related links
- Phoenix Contact G-ESIS Series Black Polyamide Cable Gland 17 mm min. IP66, IP68
- Phoenix Contact G-ESIS Series Blue M25 Thread 17 mm max. IP66
- Phoenix Contact G-ESIS Series Silver Nickel Plated Brass Cable Gland 16 mm min. IP66, IP68
- Phoenix Contact G-ESIS Series Black Polyamide Cable Gland 10 mm min. IP68, IP66
- Phoenix Contact G-ESIS Series Blue M12 Thread 6 mm max. IP68
- Phoenix Contact G-ESIS Series Black Polyamide Cable Gland 3 mm min. IP68, IP66
- Phoenix Contact G-ESIS Series Black Polyamide Cable Gland 21 mm min. IP68, IP66
- Phoenix Contact G-ESIS Series Black Polyamide Cable Gland 7 mm min. IP68, IP66
