Phoenix Contact WP-GA HF Series Black Polyamide Cable Gland, PG36 Thread, 36 mm max., IP66, IP68

Subtotal (1 pack of 10 units)*

PHP21,833.86

(exc. VAT)

PHP24,453.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP21,833.86PHP2,183.386

*price indicative

RS Stock No.:
557-912
Mfr. Part No.:
3240922
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Thread Size

PG36

Product Type

Cable Gland

Maximum Cable Diameter

36mm

Material

Polyamide

Colour

Black

Series

WP-GA HF

IP Rating

IP66, IP68

Hazardous Area Certification

No

Maximum Operating Temperature

120°C

Minimum Operating Temperature

-40°C

Standards/Approvals

LR, UL, VDE

COO (Country of Origin):
DE
The Phoenix Contact Angled cable gland ensures IP66 protection, offering resistance to dust and powerful water jets. It operates effectively in ambient temperatures ranging from -40 °C to 120 °C, making it reliable for various industrial environments.

Halogen free

PA material for screw connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy