Phoenix Contact G-INSEC Series Silver Cable Gland, PG13 Thread
- RS Stock No.:
- 557-719
- Mfr. Part No.:
- 1332523
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP60,803.90
(exc. VAT)
PHP68,100.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP60,803.90 | PHP6,080.39 |
*price indicative
- RS Stock No.:
- 557-719
- Mfr. Part No.:
- 1332523
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | PG13 | |
| Product Type | Cable Gland | |
| Colour | Silver | |
| Series | G-INSEC | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size PG13 | ||
Product Type Cable Gland | ||
Colour Silver | ||
Series G-INSEC | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- TR
The Phoenix Contact cable gland designed for various applications. It comes in a packing unit of 5 pieces with a minimum order quantity of 10 pieces. The product key for this cable gland is AF7DBX. Each piece weighs 33.38 grams, both including and excluding the packing.
Fulfills EU RoHS substance requirements
Exemption 6(c)
Environment friendly use period EFUP-50
Related links
- Phoenix Contact G-INSEC Series Silver Cable Gland, PG21 Thread
- Phoenix Contact G-INSEC Series Silver Cable Gland, PG16 Thread
- Phoenix Contact G-INSEC Series Silver Cable Gland, PG11 Thread
- Phoenix Contact G-INSEC Series Silver Nickel Plated Brass Cable Gland 19 mm min. IP68
- Phoenix Contact G-INSEC Series Silver Nickel Plated Brass Cable Gland 5 mm min. IP68
- Phoenix Contact G-INSEC Series Silver Nickel Plated Brass Cable Gland 4 mm min. IP68
- Phoenix Contact G-INSEC Series Silver Brass Cable Gland 14 mm min. IP68
- Phoenix Contact G-INSEC Series Silver Polyamide 6 Cable Gland 5 mm min. IP68
