Phoenix Contact Black Polyamide Cable Gland, M40 Thread, 29 mm max., IP66, IP68
- RS Stock No.:
- 557-689
- Mfr. Part No.:
- 3240929
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP13,710.71
(exc. VAT)
PHP15,356.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP13,710.71 | PHP1,371.071 |
*price indicative
- RS Stock No.:
- 557-689
- Mfr. Part No.:
- 3240929
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland | |
| Thread Size | M40 | |
| Maximum Cable Diameter | 29mm | |
| Material | Polyamide | |
| Colour | Black | |
| IP Rating | IP66, IP68 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | UL, VDE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland | ||
Thread Size M40 | ||
Maximum Cable Diameter 29mm | ||
Material Polyamide | ||
Colour Black | ||
IP Rating IP66, IP68 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals UL, VDE | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Angled cable gland ensures IP66 protection, offering resistance to dust and powerful water jets. It operates effectively in ambient temperatures ranging from -40 °C to 120 °C, making it reliable for various industrial environments.
Halogen free
PA material for screw connection
Related links
- Phoenix Contact Black Polyamide 6 Cable Gland 29 mm max. IP68
- Phoenix Contact Black Polyamide 6 Cable Gland 29 mm max. IP68
- Alpha Wire FIT Wire Management Series Black Polyamide 6 Cable Gland 19 mm min. IP66, IP68
- Phoenix Contact WP-GA HF Series Black Polyamide 6 Cable Gland 29 mm max. IP68
- Entrelec 1SNG Series Grey Polyamide 6 Cable Gland 22 mm min. IP66, IP68
- Phoenix Contact G-INS Series Silver Polyamide 6 Cable Gland 19 mm min. IP66 IP69
- Phoenix Contact Black Polyamide 6 Cable Gland 29 mm max. IP69K
- Phoenix Contact WP-G HF Series Black Polyamide 6 Cable Gland 29 mm max., IP66
