Phoenix Contact HC-B-G-MULTI03-PLBK Series Black Polyamide Cable Gland, PG13.5 Thread, 15 mm min., 3 mm max., IP66
- RS Stock No.:
- 519-847
- Mfr. Part No.:
- 1345618
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,266.79
(exc. VAT)
PHP1,418.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP1,266.79 |
| 10 + | PHP1,165.57 |
*price indicative
- RS Stock No.:
- 519-847
- Mfr. Part No.:
- 1345618
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland | |
| Thread Size | PG13.5 | |
| Maximum Cable Diameter | 3mm | |
| Minimum Cable Diameter | 15mm | |
| Material | Polyamide | |
| Colour | Black | |
| Series | HC-B-G-MULTI03-PLBK | |
| IP Rating | IP66 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | cUL E255026, UL E255026 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland | ||
Thread Size PG13.5 | ||
Maximum Cable Diameter 3mm | ||
Minimum Cable Diameter 15mm | ||
Material Polyamide | ||
Colour Black | ||
Series HC-B-G-MULTI03-PLBK | ||
IP Rating IP66 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals cUL E255026, UL E255026 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact EVO plastic cable gland with a bayonet lock, designed for housing series B. It supports external cable diameters ranging from 2 x 3 mm to 6 mm, 2 x 6 mm to 9 mm, and 2 x 10 mm to 15 mm.
Color black (RAL 9005)
Material Screw connection PA
Flammability rating according to UL 94 V0 (Seal), V2 (Housing)
Seal material O-ring NBR
Seal material Cable seal NBR
Material for screw connection PA
Related links
- Phoenix Contact HC-B-G-MULTI02-PLBK Series Black Polyamide Cable Gland 14 mm min. IP66
- Phoenix Contact HC-B-G-MULTI01-PLBK Series Black Polyamide Cable Gland 10 mm min. IP66
- Phoenix Contact HC-B-GM8X6 Series Black Polyamide Cable Gland 6.5 mm min. IP66
- Phoenix Contact HC-B-GB Series Black Polyamide Cable Gland 13 mm min. IP66
- Phoenix Contact HC-B-GB Series Black Polyamide Cable Gland 6 mm min. IP66
- Phoenix Contact HC-B-GM5X8 Series Black Polyamide Cable Gland 8.5 mm min. IP66
- Phoenix Contact HC-B-GB Series Black Polyamide Cable Gland 9 mm min. IP66
- Phoenix Contact HC-B-GM4X10 Series Black Polyamide Cable Gland 10 mm min. IP66
