Phoenix Contact 1411 Series Brass Nickel Plated Brass Cable Gland, M20 Thread, 20.9 mm min., 12.5 mm max., IP68, IP67,
- RS Stock No.:
- 519-691
- Mfr. Part No.:
- 1411090
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP32,529.50
(exc. VAT)
PHP36,433.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP32,529.50 | PHP3,252.95 |
*price indicative
- RS Stock No.:
- 519-691
- Mfr. Part No.:
- 1411090
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland | |
| Thread Size | M20 | |
| Maximum Cable Diameter | 12.5mm | |
| Minimum Cable Diameter | 20.9mm | |
| Material | Nickel Plated Brass | |
| Colour | Brass | |
| Series | 1411 | |
| IP Rating | IP68, IP67, IP66 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 130°C | |
| Minimum Operating Temperature | -60°C | |
| Standards/Approvals | EN 50262/BS 6121: Part 1:1989/IEC 62444, EN 60079-0, IEC 60079-0 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland | ||
Thread Size M20 | ||
Maximum Cable Diameter 12.5mm | ||
Minimum Cable Diameter 20.9mm | ||
Material Nickel Plated Brass | ||
Colour Brass | ||
Series 1411 | ||
IP Rating IP68, IP67, IP66 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 130°C | ||
Minimum Operating Temperature -60°C | ||
Standards/Approvals EN 50262/BS 6121: Part 1:1989/IEC 62444, EN 60079-0, IEC 60079-0 | ||
- COO (Country of Origin):
- GB
The Phoenix Contact cable gland designed for armored cables such as SWA, AWA, PWA, STA, SWB, ASA, CY, and SY. It is made from nickel-plated brass, suitable for Ex applications. The cable gland supports external cable diameters ranging from 12.5 mm to 20.9 mm and provides shielding. It features an M20 x 1.5 connecting thread and comes in silver.
If space is restricted at the fixing location of the screw connection, the armor can be attached at a location where there is more room to move
Final assembly can then be easily completed in the restricted space conditions at the fixing location of the screw connection
Armor connected via PE cone
Weatherproof sealing material
Related links
- Phoenix Contact 1411 Series Grey Stainless Steel Cable Gland 20.9 mm min. IP67 IP66
- Phoenix Contact 1411 Series Brass Nickel Plated Brass Cable Gland 15.9 mm min. IP66
- Phoenix Contact 1411 Series Brass Brass Nickel Plated Cable Gland 6 mm min. IP66
- Phoenix Contact 1411 Series Brass Nickel Plated Brass Cable Gland 26.2 mm min. IP68
- Phoenix Contact 1411 Series Brass Nickel Plated Brass Cable Gland 26.3 mm min. IP68
- Phoenix Contact 1411 Series Brass Nickel Plated Brass Cable Gland 6.5 mm min. IP68
- Phoenix Contact 1411 Series Brass Nickel Plated Brass Cable Gland 8 mm min. IP68
- Phoenix Contact 1411 Series Brass Nickel Plated Brass Cable Gland 14 mm min. IP68
