RND RND 465 Series Black Polyamide Cable Gland, PG11 Thread, 5 mm min., 10 mm max., IP68
- RS Stock No.:
- 490-561
- Distrelec Article No.:
- 303-02-923
- Mfr. Part No.:
- RND 465-01281
- Manufacturer:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 490-561
- Distrelec Article No.:
- 303-02-923
- Mfr. Part No.:
- RND 465-01281
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Thread Size | PG11 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 10mm | |
| Minimum Cable Diameter | 5mm | |
| Material | Polyamide | |
| Colour | Black | |
| Series | RND 465 | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RND | ||
Thread Size PG11 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 10mm | ||
Minimum Cable Diameter 5mm | ||
Material Polyamide | ||
Colour Black | ||
Series RND 465 | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The RND Spiral cable gland is meticulously designed for optimal cable management, ensuring durability and protection for your connections. Its innovative construction provides excellent strain relief and flexibility, accommodating various bending needs without compromising performance. Ideal for handheld and portable devices, this product also streamlines the assembly process with its user-friendly screw-on mechanism. Crafted from high-quality polyamide, it withstands challenging environments with ease, making it a reliable choice for diverse applications. With its IP68 rating, it boasts superior resistance to water ingress, safeguarding your cables against moisture and dust. Versatile and robust, this cable gland meets the demands of modern installations.
Fitted with strain relief to alleviate stress on connections
Supports a range of cable diameters for flexible application
Includes a locknut for secure attachment
Available in black and light grey to suit various aesthetic needs
Offers excellent resistance to wear and tear, enhancing longevity
Shock-resistant design for added reliability during usage
Related links
- RND RND 465 Series Grey Polyamide Cable Gland 5 mm min. IP68
- RND RND 465 Series Black Polyamide Cable Gland 13 mm min. IP68
- RND RND 465 Series Black Polyamide Cable Gland 4 mm min. IP68
- RND RND 465 Series Grey Polyamide Cable Gland 3 mm min. IP68
- RND RND 465 Series Grey Polyamide Cable Gland 18 mm min. IP68
- RND RND 465 Series Grey Polyamide Cable Gland 6 mm min. IP68
- RND RND 465 Series Grey Polyamide Cable Gland 13 mm min. IP68
- RND RND 465 Series Black Nylon Cable Gland 12 mm min. IP68
