Phoenix Contact Grey Cable Gland, M10 Thread, 10mm max., IP65, IP68
- RS Stock No.:
- 487-755
- Mfr. Part No.:
- 3240995
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP4,628.00
(exc. VAT)
PHP5,183.36
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP4,628.00 | PHP462.80 |
*price indicative
- RS Stock No.:
- 487-755
- Mfr. Part No.:
- 3240995
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | M10 | |
| Maximum Cable Diameter | 10mm | |
| Colour | Grey | |
| IP Rating | IP65, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size M10 | ||
Maximum Cable Diameter 10mm | ||
Colour Grey | ||
IP Rating IP65, IP68 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable gland is constructed from polypropylene (PP) and provides IP65 protection, ensuring resistance to dust and low-pressure water jets. It operates reliably within an ambient temperature range of -10 °C to 110 °C, making it suitable for standard industrial environments
Halogen free
HB flammability rating according to UL 94
HB flammability rating according to UL 94
Related links
- Phoenix Contact Grey Cable Gland 10mm max. IP68
- Phoenix Contact Grey Polypropylene Cable Gland 13 mm max. IP68
- Phoenix Contact WP-G Series Silver Nickel Plated Brass Cable Gland 6 mm min. IP65
- RND RND 465 Series Grey Nylon Cable Gland 5mm min. IP68
- Phoenix Contact WP-G PP HF Series Grey Polypropylene Cable Gland 13 mm max. IP68
- Phoenix Contact WP-G PP HF Series Grey Polypropylene Cable Gland 16 mm max. IP68
- Phoenix Contact WP-G PP HF Series Grey Polypropylene Cable Gland 29 mm max. IP68
- Phoenix Contact WP-G PP HF Series Grey Polypropylene Cable Gland 16 mm max. IP68

