Phoenix Contact Grey Cable Gland, M10 Thread, 10mm max., IP65, IP68

Unavailable
RS will no longer stock this product.
Bag the Deal of the Season
RS Stock No.:
557-031
Mfr. Part No.:
3240995
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Thread Size

M10

Maximum Cable Diameter

10mm

Colour

Grey

IP Rating

IP65, IP68

The Phoenix Contact Cable gland is constructed from polypropylene (PP) and provides IP65 protection, ensuring resistance to dust and low-pressure water jets. It operates reliably within an ambient temperature range of -10 °C to 110 °C, making it suitable for standard industrial environments

Halogen free
HB flammability rating according to UL 94