Phoenix Contact WP-GR HF Series Black Polyamide 6 Cable Gland, PG16 Thread, 16.5 mm max., IP68, IP66

This image is representative of the product range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
487-751
Mfr. Part No.:
3240947
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Gland

Thread Size

PG16

Maximum Cable Diameter

16.5mm

Material

Polyamide 6

Colour

Black

Series

WP-GR HF

IP Rating

IP68, IP66

Hazardous Area Certification

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

120°C

Standards/Approvals

UL, VDE

COO (Country of Origin):
DE
The Phoenix Contact Cable gland ensures IP66 protection and includes strain relief for secure and Durable cable management. It functions effectively within an ambient temperature range of -40 °C to 120 °C, making it Ideal for industrial applications.

Halogen free

PA material for screw connection

Related links