Phoenix Contact WP-GR HF Series Black Polyamide 6 Cable Gland, PG16 Thread, 16.5 mm max., IP68, IP66
- RS Stock No.:
- 557-027
- Mfr. Part No.:
- 3240947
- Manufacturer:
- Phoenix Contact
This image is representative of the product range
- RS Stock No.:
- 557-027
- Mfr. Part No.:
- 3240947
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland | |
| Thread Size | PG16 | |
| Maximum Cable Diameter | 16.5mm | |
| Material | Polyamide 6 | |
| Colour | Black | |
| Series | WP-GR HF | |
| IP Rating | IP68, IP66 | |
| Hazardous Area Certification | NO | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | UL, VDE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland | ||
Thread Size PG16 | ||
Maximum Cable Diameter 16.5mm | ||
Material Polyamide 6 | ||
Colour Black | ||
Series WP-GR HF | ||
IP Rating IP68, IP66 | ||
Hazardous Area Certification NO | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals UL, VDE | ||
The Phoenix Contact Cable gland ensures IP66 protection and includes strain relief for secure and Durable cable management. It functions effectively within an ambient temperature range of -40 °C to 120 °C, making it Ideal for industrial applications.
Halogen free
PA material for screw connection

