Icotek KEL Series Grey Polycarbonate Cable Gland Kit, PG13.5 Thread, 17 mm max., IP54

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

PHP1,855.89

(exc. VAT)

PHP2,078.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP1,855.89-
10 +PHP1,707.298%

*price indicative

RS Stock No.:
361-814
Distrelec Article No.:
110-83-561
Mfr. Part No.:
KVT 80/6
Manufacturer:
Icotek
Find similar products by selecting one or more attributes.
Select all

Brand

Icotek

Thread Size

PG13.5

Product Type

Cable Gland Kit

Maximum Cable Diameter

17mm

Material

Polycarbonate

Colour

Grey

Series

KEL

IP Rating

IP54

Hazardous Area Certification

No

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

100°C

Standards/Approvals

EN 60529, EN 62444, UL 50E, UL Typ12

COO (Country of Origin):
DE
The Icotek KVT 80 split cable glands are designed for routing and sealing cables with connectors. But also electric, pneumatic or hydraulic lines without terminals or connectors as well as corrugated conduits can be easily routed (e.g. into control panels, enclosures or machinery) and sealed with IP54 / UL Type 12.

Routing of cables with and without connectors

Warranty on pre-terminated cables remains

Retrofits and repairs and maintenance can be done much more easily and quickly

High cable density and wide variety of grommets

Fast and easy mounting from the front side

Strain relief according to EN 62444

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy