Weidmüller Cable Gland Plug, M32 Thread, Polyamide, 37 mm Diameter Threaded Light Grey
- RS Stock No.:
- 600-288
- Mfr. Part No.:
- 1776940000
- Manufacturer:
- Weidmüller
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
PHP87.02
(exc. VAT)
PHP97.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP87.02 | - |
| 10 - 24 | PHP79.55 | 8% |
| 25 + | PHP70.85 | 18% |
*price indicative
- RS Stock No.:
- 600-288
- Mfr. Part No.:
- 1776940000
- Manufacturer:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Thread Size | M32 | |
| Threaded | Yes | |
| Product Type | Cable Gland Plug | |
| Sub Type | Cable Gland Accessory | |
| Material | Polyamide | |
| Diameter | 37mm | |
| Colour | Light Grey | |
| Hazardous Area Certification | No | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS Compliant | |
| Series | VP | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Thread Size M32 | ||
Threaded Yes | ||
Product Type Cable Gland Plug | ||
Sub Type Cable Gland Accessory | ||
Material Polyamide | ||
Diameter 37mm | ||
Colour Light Grey | ||
Hazardous Area Certification No | ||
IP Rating IP65 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS Compliant | ||
Series VP | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Lapp Cable Gland Blanking Plug Fibreglass Reinforced Polyamide, 37 mm Diameter Threaded Light Grey
- Weidmüller Cable Gland Plug Polyamide 6 with 30% Fibreglass, 40 mm Diameter Threaded Light Grey
- Phoenix Contact Cable Gland Plug Polyamide, 37 mm Diameter Threaded Grey
- Alpha Wire Cable Gland Plug Polyamide 37 mm Diameter Threaded Grey
- Phoenix Contact Cable Gland Plug Polyamide, 37 mm Diameter Threaded Jet Black
- Lapp Cable Gland Plug Polyamide, 16.3 mm Diameter Threaded Light Grey
- Phoenix Contact Cable Gland Plug Polyamide, 25 mm Diameter Threaded Light Grey
- Lapp Cable Gland Plug Polyamide, 25.3 mm Diameter Threaded Light Grey
