HellermannTyton Cable Gland Plug, Polyamide 66, 6.5 mm Diameter Threaded Black
- RS Stock No.:
- 433-588
- Mfr. Part No.:
- 241-00002
- Manufacturer:
- HellermannTyton
Subtotal (1 box of 1000 units)*
PHP25,972.52
(exc. VAT)
PHP29,089.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1 unit(s) shipping from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP25,972.52 | PHP25.973 |
*price indicative
- RS Stock No.:
- 433-588
- Mfr. Part No.:
- 241-00002
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Threaded | Yes | |
| Product Type | Cable Gland Plug | |
| Material | Polyamide 66 | |
| Diameter | 6.5mm | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -80°C | |
| Maximum Operating Temperature | 240°C | |
| Series | PLUGFT6XL | |
| Standards/Approvals | UL 94 HB, UL 94 V2, UL 94 V0 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Threaded Yes | ||
Product Type Cable Gland Plug | ||
Material Polyamide 66 | ||
Diameter 6.5mm | ||
Colour Black | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -80°C | ||
Maximum Operating Temperature 240°C | ||
Series PLUGFT6XL | ||
Standards/Approvals UL 94 HB, UL 94 V2, UL 94 V0 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The HellermannTyton Blind plug in black suitable for hole diameters from 6.5 mm to 7.0 mm. Allows easy assembly without the need for any tools. Ideal for securely sealing unused openings in panels or enclosures.
Disc of the part covers the hole and minimises ingress of dust, dirt and water
Standard geometry for example fir tree or arrowhead
Related links
- RS PRO Cable Gland Plug Polyamide 66, 18.7 mm Diameter Threaded Black
- RS PRO Cable Gland Plug Polyamide 66, 69.3 mm Diameter Threaded Black
- Phoenix Contact Cable Gland Plug 2 mm Diameter Threaded Black
- WISKA Cable Gland Plug Polyamide 12 mm Diameter Threaded Black
- Phoenix Contact Cable Gland Plug Polyamide, 22 mm Diameter Threaded Black
- WISKA Cable Gland Plug Polyamide, 31 mm Diameter Threaded Black
- RS PRO Cable Gland Plug Polyamide 66, 55.5 mm Diameter Threaded Black
- RS PRO Cable Gland Plug Polyamide 66, 45.8 mm Diameter Threaded Black
