Molex Brass Cable Gland Locknut, M16 Thread
- RS Stock No.:
- 250-1813
- Mfr. Part No.:
- 936000092
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP92.06
(exc. VAT)
PHP103.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 100 unit(s) shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP92.06 |
| 10 - 99 | PHP82.84 |
| 100 - 249 | PHP74.55 |
| 250 - 499 | PHP67.11 |
| 500 + | PHP60.40 |
*price indicative
- RS Stock No.:
- 250-1813
- Mfr. Part No.:
- 936000092
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Gland Locknut | |
| Material | Brass | |
| Thread Size | M16 | |
| Series | 93600 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Gland Locknut | ||
Material Brass | ||
Thread Size M16 | ||
Series 93600 | ||
- COO (Country of Origin):
- IN
The Molex metal nut comprised of brass with nickel plating.
Thread size M16
Metric thread
Related links
- Molex Brass Cable Gland Locknut, M12 Thread
- Molex Brass Cable Gland Locknut, M20 Thread
- Molex Brass Cable Gland Locknut, PG9 Thread
- Lapp Metallic Nickel Plated Brass Cable Gland Locknut, M16 Thread
- Lapp Silver Nickel Plated Brass Cable Gland Locknut, M16 Thread
- ABB Metallic Nickel Plated Brass Cable Gland Locknut, M16 Thread
- Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, M16 Thread
- RS PRO Brass Cable Gland Locknut, M16 Thread
