Phoenix Contact Grey Polyamide Cable Gland Locknut, M16 Thread
- RS Stock No.:
- 566-113
- Mfr. Part No.:
- 3241133
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 10
PHP159.51
(exc. VAT)
PHP178.65
(inc. VAT)
- RS Stock No.:
- 566-113
- Mfr. Part No.:
- 3241133
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland Locknut | |
| Material | Polyamide | |
| Thread Size | M16 | |
| Colour | Grey | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland Locknut | ||
Material Polyamide | ||
Thread Size M16 | ||
Colour Grey | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Counter Nut is designed to provide secure locking for protective hose screw connections, particularly in applications where bore holes lack threading. Constructed from robust polyamide reinforced with fiberglass, this counter nut not only offers high strength and durability but also ensures reliability in demanding environments. With a minimalist design that adheres to the M16 thread specifications, it ensures compatibility and ease of installation, streamlining workflows while enhancing safety and performance. Ideal for industries that require efficient mounting solutions, this counter nut is a testament to exceptional engineering, combining functional design with practical applications.
Designed specifically for threads M16 to ensure compatibility and security
Locking mechanism is ideal for use in bore holes without threading
Packing unit of 100 for convenient bulk purchasing
Lightweight construction helps to minimise overall component weight
Developed with a focus on reliability in industrial and outdoor settings

