Phoenix Contact Grey Copper Nickel Zinc Alloy Cable Gland Locknut, PG21 Thread
- RS Stock No.:
- 557-422
- Mfr. Part No.:
- 1084940
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 200 units)*
PHP41,484.53
(exc. VAT)
PHP46,462.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP41,484.53 | PHP207.423 |
*price indicative
- RS Stock No.:
- 557-422
- Mfr. Part No.:
- 1084940
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Material | Copper Nickel Zinc Alloy | |
| Product Type | Cable Gland Locknut | |
| Thread Size | PG21 | |
| Colour | Grey | |
| Standards/Approvals | EU REACH, EU RoHS | |
| Series | HC-Z2300/VPE 200 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Material Copper Nickel Zinc Alloy | ||
Product Type Cable Gland Locknut | ||
Thread Size PG21 | ||
Colour Grey | ||
Standards/Approvals EU REACH, EU RoHS | ||
Series HC-Z2300/VPE 200 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact flat nut is specifically designed for efficient screw mounting within Pg21 applications, ensuring a reliable solution for various cable gland requirements. Its advanced material composition of CuZn/Ni offers robust protection against corrosion, augmenting its longevity in challenging environments. Engineered for precise fits, this flat nut provides an essential component for assembly within demanding automation settings. The product embraces modern manufacturing standards, aligning with stringent compliance measures including RoHS II guidelines.
Complies with RoHS II regulations promoting environmental safety
Manufactured to meet rigorous standards ensuring consistent performance
Lightweight yet robust construction facilitates easy handling
Related links
- Phoenix Contact Grey PG21 Thread
- SIB Nickel Nickel Plated Brass Cable Gland Locknut, PG21 Thread
- Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, PG21 Thread
- SIB Grey Fibreglass Reinforced Polyamide Cable Gland Locknut, PG21 Thread
- Lapp Light Grey Fibreglass Reinforced Polyamide Cable Gland Locknut, PG21 Thread
- RS PRO Grey Polyamide 66 Cable Gland Locknut IP68
- Lapp Metallic Silver Nickel Plated Brass Cable Gland EMC Locknut, PG21 Thread
- Lapp Silver Grey Fibreglass Reinforced Polyamide Cable Gland Locknut IP68
