Lapp Nickel Lead Free Nickel Plated Brass Cable Gland Locknut, M50 x 1.5 mm Thread
- RS Stock No.:
- 400-250
- Mfr. Part No.:
- 52103060LF
- Manufacturer:
- Lapp
Subtotal (1 bag of 2 units)*
PHP10,067.76
(exc. VAT)
PHP11,275.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP10,067.76 | PHP5,033.88 |
*price indicative
- RS Stock No.:
- 400-250
- Mfr. Part No.:
- 52103060LF
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland Locknut | |
| Material | Lead Free Nickel Plated Brass | |
| Thread Size | M50 x 1.5 mm | |
| Colour | Nickel | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | DIN IEC 62444, DIN EN 60423 | |
| Series | SKINDICHT SM-M | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland Locknut | ||
Material Lead Free Nickel Plated Brass | ||
Thread Size M50 x 1.5 mm | ||
Colour Nickel | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals DIN IEC 62444, DIN EN 60423 | ||
Series SKINDICHT SM-M | ||
- COO (Country of Origin):
- DE
The Lapp Metric Counter Nut is designed for use in through-holes on thin-walled housings, providing a secure counter for cable glands. It is typically used when a gland needs to be countered or installed in thin-walled enclosures. The counter nut features a metric connection thread in accordance with DIN EN 60423 and follows the technical specifications outlined in DIN IEC 62444, ensuring reliable performance and compatibility in various industrial applications.
Good chemical resistance
Lead free
Nickel plated brass construction
Related links
- Lapp Nickel Lead Free Nickel Plated Brass Cable Gland EMC Locknut, M50 x 1.5 mm Thread
- Lapp Nickel Lead Free Nickel Plated Brass Cable Gland Locknut, M32 x 1.5 mm Thread
- Lapp Nickel Lead Free Nickel Plated Brass Cable Gland Locknut, M25 x 1.5 mm Thread
- Lapp Nickel Lead Free Nickel Plated Brass Cable Gland Locknut, M63 x 1.5 mm Thread
- Lapp Nickel Lead Free Nickel Plated Brass Cable Gland Locknut, M16 x 1.5 mm Thread
- Lapp Nickel Lead Free Nickel Plated Brass Cable Gland Locknut, M40 x 1.5 mm Thread
- Lapp Nickel Lead Free Nickel Plated Brass Cable Gland Locknut, M12 x 1.5 mm Thread
- Lapp Nickel Lead Free Nickel Plated Brass Cable Gland Locknut, M20 x 1.5 mm Thread
