Phoenix Contact Cable Gland Adapter, PG21 Exterior Thread, PG29 Interior Thread, Nickel Plated Brass, A-INE Series

Subtotal (1 pack of 10 units)*

PHP3,349.76

(exc. VAT)

PHP3,751.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from June 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP3,349.76PHP334.976

*price indicative

Bag the Deal of the Season
RS Stock No.:
499-342
Mfr. Part No.:
1415221
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Exterior Thread Size

PG21

Product Type

Cable Gland Adapter

Interior Thread Size

PG29

Material

Nickel Plated Brass

Sub Type

Extension Adapter

Hazardous Area Certification

NO

IP Rating

IP65

Standards/Approvals

No

Series

A-INE

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-20°C

The Phoenix Contact Extension adapter is a vital component designed for seamless connectivity in various industrial applications. Crafted to extend a PG21 connection to a PG29, this robust accessory enhances flexibility in installations by ensuring compatibility across different devices. Its nickel plated brass construction guarantees durability, while maintaining an elegant silver finish that fits discreetly in any environment. The IP65 degree of protection underscores its reliability, providing peace of mind even in challenging conditions. This product is essential for professionals seeking a dependable solution for their automation needs.

Suitable for a variety of industrial applications

Impressive environmental resistances to withstand tough conditions

Allows for efficient cable management in control cabinets

Enables a secure interface ensuring minimal signal loss

Ideal for use in energy monitoring and automation systems