Lapp Cable Gland Adapter, M40 Exterior Thread, PG36 Interior Thread, Lead Free Nickel Plated Brass, SKINDICHT MA-PG/M
- RS Stock No.:
- 400-282
- Mfr. Part No.:
- 52104503LF
- Manufacturer:
- Lapp
Get a bulk buy discount
Add 10 more to save PHP2,070.40
View bulk pricing optionsSubtotal (1 bag of 2 units)*
PHP2,590.78
(exc. VAT)
PHP2,901.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* | Saving |
|---|---|---|---|
| 1 - 9 | PHP2,590.78 | PHP1,295.39 | - |
| 10 + | PHP2,383.74 | PHP1,191.87 | PHP2,070.40 |
*price indicative
- RS Stock No.:
- 400-282
- Mfr. Part No.:
- 52104503LF
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland Adapter | |
| Exterior Thread Size | M40 | |
| Interior Thread Size | PG36 | |
| Material | Lead Free Nickel Plated Brass | |
| Sub Type | Cable Gland Adapter | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS Directive | |
| Series | SKINDICHT MA-PG/M | |
| Maximum Operating Temperature | 200°C | |
| Minimum Operating Temperature | -60°C | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland Adapter | ||
Exterior Thread Size M40 | ||
Interior Thread Size PG36 | ||
Material Lead Free Nickel Plated Brass | ||
Sub Type Cable Gland Adapter | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS Directive | ||
Series SKINDICHT MA-PG/M | ||
Maximum Operating Temperature 200°C | ||
Minimum Operating Temperature -60°C | ||
- COO (Country of Origin):
- DE
The Lapp Adapter with PG Connection Thread serves as a versatile solution for transitioning from a PG external thread to a metric internal thread. It allows for easy compatibility between different thread types and can withstand temperatures up to +200°C. Built to endure high chemical and mechanical stress, this adapter is also suitable for outdoor use, ensuring reliable performance in demanding environments. Its robust construction makes it ideal for a wide range of applications requiring seamless thread conversion.
Lead free
Nickel plated brass construction
Related links
- Lapp Cable Gland Adapter PG29 Interior Thread SKINDICHT MA-PG/M
- Lapp Cable Gland Adapter PG36 Interior Thread SKINDICHT MA-M/PG
- Lapp Cable Gland Adapter PG21 Interior Thread SKINDICHT MA-M/PG
- Lapp Cable Gland Adapter PG7 Interior Thread SKINDICHT MA-PG/M
- Lapp Cable Gland Adapter PG16 Interior Thread SKINDICHT MA-PG/M
- Lapp Cable Gland Adapter M20 Interior Thread SKINDICHT MA-PG/M
- Lapp Cable Gland Adapter PG16 Interior Thread SKINDICHT MA-PG/M
- Lapp Cable Gland Adapter PG11 Interior Thread SKINDICHT MA-PG/M
