Lapp Cable Gland Adapter, M32 Exterior Thread, PG29 Interior Thread, Lead Free Nickel Plated Brass, SKINDICHT MA-PG/M

Get a bulk buy discount

Add 5 more to save 7%

View bulk pricing options

Subtotal (1 bag of 5 units)*

PHP3,266.97

(exc. VAT)

PHP3,659.01

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 9 unit(s) shipping from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per Unit*
Saving
1 - 4PHP3,266.97PHP653.394-
5 +PHP3,005.79PHP601.1587%

*price indicative

RS Stock No.:
400-280
Mfr. Part No.:
52104501LF
Manufacturer:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Exterior Thread Size

M32

Product Type

Cable Gland Adapter

Interior Thread Size

PG29

Material

Lead Free Nickel Plated Brass

Sub Type

Cable Gland Adapter

Hazardous Area Certification

No

Standards/Approvals

RoHS Directive

Series

SKINDICHT MA-PG/M

Maximum Operating Temperature

200°C

Minimum Operating Temperature

-60°C

COO (Country of Origin):
DE
The Lapp Adapter with PG Connection Thread serves as a versatile solution for transitioning from a PG external thread to a metric internal thread. It allows for easy compatibility between different thread types and can withstand temperatures up to +200°C. Built to endure high chemical and mechanical stress, this adapter is also suitable for outdoor use, ensuring reliable performance in demanding environments. Its robust construction makes it ideal for a wide range of applications requiring seamless thread conversion.

Lead free

Nickel plated brass construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy