Lapp Cable Gland Adapter, M20 Exterior Thread, PG13.5 Interior Thread, Lead Free Nickel Plated Brass, SKINDICHT MA-PG/M

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

PHP2,184.31

(exc. VAT)

PHP2,446.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per Unit*
1 - 4PHP2,184.31PHP436.862
5 +PHP2,009.56PHP401.912

*price indicative

RS Stock No.:
400-271
Mfr. Part No.:
52104494LF
Manufacturer:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Exterior Thread Size

M20

Product Type

Cable Gland Adapter

Interior Thread Size

PG13.5

Material

Lead Free Nickel Plated Brass

Sub Type

Cable Gland Adapter

Hazardous Area Certification

No

Standards/Approvals

RoHS Directive

Maximum Operating Temperature

200°C

Minimum Operating Temperature

-60°C

Series

SKINDICHT MA-PG/M

COO (Country of Origin):
DE
The Lapp Adapter with PG Connection Thread serves as a versatile solution for transitioning from a PG external thread to a metric internal thread. It allows for easy compatibility between different thread types and can withstand temperatures up to +200°C. Built to endure high chemical and mechanical stress, this adapter is also suitable for outdoor use, ensuring reliable performance in demanding environments. Its robust construction makes it ideal for a wide range of applications requiring seamless thread conversion.

Lead free

Nickel plated brass construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy