JAE Black Aluminium Alloy Cable Clamp, 16 mm Max. Bundle 53.8 mm 37.3mm
- RS Stock No.:
- 626-8864
- Mfr. Part No.:
- JL04-2022CK(14)-R
- Manufacturer:
- JAE
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP970.56
(exc. VAT)
PHP1,087.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 34 unit(s) shipping from April 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 24 | PHP970.56 |
| 25 - 124 | PHP941.44 |
| 125 + | PHP847.29 |
*price indicative
- RS Stock No.:
- 626-8864
- Mfr. Part No.:
- JL04-2022CK(14)-R
- Manufacturer:
- JAE
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Product Type | Cable Clamp | |
| Sub Type | Cable Clamp | |
| Maximum Bundle Diameter | 16mm | |
| Material | Aluminium Alloy | |
| Colour | Black | |
| Length | 53.8mm | |
| Width | 37.3mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL | |
| Series | JL04V | |
| Select all | ||
|---|---|---|
Brand JAE | ||
Product Type Cable Clamp | ||
Sub Type Cable Clamp | ||
Maximum Bundle Diameter 16mm | ||
Material Aluminium Alloy | ||
Colour Black | ||
Length 53.8mm | ||
Width 37.3mm | ||
Hazardous Area Certification No | ||
Standards/Approvals UL | ||
Series JL04V | ||
- COO (Country of Origin):
- JP
Related links
- JAE Black Aluminium Alloy Cable Clamp, 34.9 mm Max. Bundle Screw 60.6 mm 57.9mm
- JAE Black Aluminium Alloy Cable Clamp, 23.8 mm Max. Bundle Screw 63.7 mm 42.4mm
- JAE, JL04VSize 18 Cable Clamp
- HellermannTyton Black Chloroprene 36.5 mm Max. Bundle Screw 12.7mm
- HellermannTyton Natural Aluminium Alloy Cable Clamp, 19.1 mm Max. Bundle Screw
- HellermannTyton Natural Aluminium Alloy Cable Clamp, 17.5 mm Max. Bundle Screw
- HellermannTyton Black Chloroprene 31.8 mm Max. Bundle Screw 16.3mm
- HellermannTyton Black Chloroprene 41.3 mm Max. Bundle Screw 12.7mm
