Hirose Black Metal Cable Clamp, 8 mm Max. Bundle
- RS Stock No.:
- 537-2423
- Mfr. Part No.:
- JR16WCC-8(71)
- Manufacturer:
- Hirose
Get a bulk buy discount
Add 15 more to save PHP459.00
View bulk pricing optionsSubtotal (1 unit)*
PHP1,020.20
(exc. VAT)
PHP1,142.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 4 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 14 | PHP1,020.20 | - |
| 15 - 49 | PHP989.60 | PHP459.00 |
| 50 - 99 | PHP958.97 | PHP3,061.50 |
| 100 - 249 | PHP938.55 | PHP8,165.00 |
| 250 + | PHP918.13 | PHP25,517.50 |
*price indicative
- RS Stock No.:
- 537-2423
- Mfr. Part No.:
- JR16WCC-8(71)
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | Cable Clamp | |
| Sub Type | Cable Clamp | |
| Maximum Bundle Diameter | 8mm | |
| Material | Metal | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Series | JR-W | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type Cable Clamp | ||
Sub Type Cable Clamp | ||
Maximum Bundle Diameter 8mm | ||
Material Metal | ||
Colour Black | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Series JR-W | ||
Non Compliant
- COO (Country of Origin):
- JP
Strain Relief
The JR-W series is a rugged, waterproof connector series that is IP67 and IP68 rated in the mated condition. The outer shell is plated to improve corrosion resistance, allowing this connector to be used in various environments.
Hirose JR Range
Conforming to the Japanese standard JIS C 5432, these precision screened connectors are designed for use in professional audio applications such as mixing desks and recording equipment. Robust in construction, all connectors have aluminium alloy bodies and solder bucket contacts. Both cable and panel mounting plugs and sockets are available.
Note
Insert is removed from connector body using a 1.27mm (0.05 in.) hexagon key (stock no. 609-590).
Related links
- Phoenix Contact Grey Steel Cable Clamp, 8 mm Max. Bundle Screw
- RS PRO Grey Polyvinyl Chloride Cable Clamp, 8 mm Max. Bundle Self-Adhesive 24 mm 25mm 9 mm
- Icotek Silver Spring Steel Cable Clamp, 8 mm Max. Bundle Snap-in 23 mm
- Icotek Silver Spring Steel Cable Clamp, 8 mm Max. Bundle Snap-in 50.3 mm 15mm 21.9 mm
- SES Sterling Metallic Metal Cable Clamp, 12 mm Max. Bundle Screw 24 mm 5mm
- HellermannTyton Grey Polyamide 66 Cable Clip & Clamp, 8 mm Max. Bundle Screw 34 mm 26mm
- Hirose, JR-W Cable Clamp
- HellermannTyton Black Metal Cable Clip, 6.8 mm Max. Bundle Clip 23.1 mm 14mm
