HellermannTyton Black 304 Stainless Steel, Polyamide 12, Polyvinyl Chloride, Polyamide 6, Polyethylene, CR, 316

This image is representative of the product range

Subtotal (1 bag of 100 units)*

PHP5,446.84

(exc. VAT)

PHP6,100.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from February 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP5,446.84PHP54.468

*price indicative

RS Stock No.:
216-4301
Mfr. Part No.:
192-10220 SNP22-PA66GF13-BK
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Clip

Sub Type

Snapper Hose Clip

Maximum Bundle Diameter

27.4mm

Fixing Method

Plug-In

Material

304 Stainless Steel, Polyamide 12, Polyvinyl Chloride, Polyamide 6, Polyethylene, CR, 316 Stainless Steel, PO, Aluminium, Ethylene Tetrafluoroethylene, Polyamide 66, Polyamide 11, Polyamide 4.6, Polypropylene, PA66-GF13, POM, Thermoplastic Polyurethane

Colour

Black

Fire Behaviour

UL 94HB, UL 94 V-2, UL 94 V-0

Standards/Approvals

UL 94 V2, UL 94 V0, UL 94 HB

Hazardous Area Certification

No

Series

SNP

COO (Country of Origin):
US

The HellermannTyton 191-10220 SNP Snapper Hose clip is releasable and reusable plastic clip and may replace metal hose clip. It can be used in markets as diverse as automotive, agriculture, white goods, venting systems to medical engineering.


It is used for tubes and harnesses

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy