Linian Black Steel Cable Clip, 25 mm Max. Bundle drilled
- RS Stock No.:
- 951-648
- Mfr. Part No.:
- 1LSB2325
- Manufacturer:
- Linian
N
This image is representative of the product range
Get a bulk buy discount
Add 4 more to save 5%
View bulk pricing optionsSubtotal (1 box of 25 units)*
PHP866.86
(exc. VAT)
PHP970.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 35 unit(s) shipping from January 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* | Saving |
|---|---|---|---|
| 1 - 3 | PHP866.86 | PHP34.674 | - |
| 4 + | PHP822.79 | PHP32.912 | 5% |
*price indicative
- RS Stock No.:
- 951-648
- Mfr. Part No.:
- 1LSB2325
- Manufacturer:
- Linian
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linian | |
| Product Type | Cable Clip | |
| Maximum Bundle Diameter | 25mm | |
| Sub Type | Cable Clip | |
| Fixing Method | drilled | |
| Material | Steel | |
| Colour | Black | |
| Self-Adhesive | No | |
| Fire Behaviour | Fire Resistant | |
| Standards/Approvals | DIN 4102-12 | |
| Hazardous Area Certification | No | |
| Series | SuperClip | |
| Select all | ||
|---|---|---|
Brand Linian | ||
Product Type Cable Clip | ||
Maximum Bundle Diameter 25mm | ||
Sub Type Cable Clip | ||
Fixing Method drilled | ||
Material Steel | ||
Colour Black | ||
Self-Adhesive No | ||
Fire Behaviour Fire Resistant | ||
Standards/Approvals DIN 4102-12 | ||
Hazardous Area Certification No | ||
Series SuperClip | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Linian coaxial clip designed to securely fasten coaxial cables, ensuring reliable installations in various environments while maintaining optimal performance.
Suitable for overall cable diameters of 6-13mm
Corrosion-resistant and UV stable for both indoor and outdoor use
Compatible with softer substrates such as plaster and plasterboard
Also effective for harder substrates like concrete, masonry, and timber
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
