Linian Black Steel Cable Clip, 14 mm Max. Bundle drilled
- RS Stock No.:
- 951-646
- Mfr. Part No.:
- 1LSB1214
- Manufacturer:
- Linian
N
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 25 units)*
PHP815.93
(exc. VAT)
PHP913.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 20 unit(s) shipping from January 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 - 3 | PHP815.93 | PHP32.637 |
| 4 + | PHP786.54 | PHP31.462 |
*price indicative
- RS Stock No.:
- 951-646
- Mfr. Part No.:
- 1LSB1214
- Manufacturer:
- Linian
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linian | |
| Product Type | Cable Clip | |
| Maximum Bundle Diameter | 14mm | |
| Sub Type | Cable Clip | |
| Fixing Method | drilled | |
| Material | Steel | |
| Colour | Black | |
| Self-Adhesive | No | |
| Fire Behaviour | Fire Resistant | |
| Standards/Approvals | DIN 4102-12 | |
| Hazardous Area Certification | No | |
| Series | SuperClip | |
| Select all | ||
|---|---|---|
Brand Linian | ||
Product Type Cable Clip | ||
Maximum Bundle Diameter 14mm | ||
Sub Type Cable Clip | ||
Fixing Method drilled | ||
Material Steel | ||
Colour Black | ||
Self-Adhesive No | ||
Fire Behaviour Fire Resistant | ||
Standards/Approvals DIN 4102-12 | ||
Hazardous Area Certification No | ||
Series SuperClip | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Linian coaxial clip is a reliable fastening solution designed to securely hold coaxial cables. Its primary function is to provide a stable, Durable hold for cables in various settings, ensuring efficient installation.
Suitable for indoor and outdoor applications with a corrosion-resistant finish
Designed for cable sizes between 6 to 13mm in diameter for versatile use
UV stable materials ensure longevity in exposed conditions
Accommodates softer substrates like plaster, plasterboard, as well as harder materials including concrete and timber
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
