Linian White Steel Cable Clip, 11 mm Max. Bundle drilled
- RS Stock No.:
- 951-644
- Mfr. Part No.:
- 1LCW911
- Manufacturer:
- Linian
N
Subtotal (1 box of 100 units)*
PHP3,154.02
(exc. VAT)
PHP3,532.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 35 unit(s) shipping from January 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP3,154.02 | PHP31.54 |
*price indicative
- RS Stock No.:
- 951-644
- Mfr. Part No.:
- 1LCW911
- Manufacturer:
- Linian
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linian | |
| Product Type | Cable Clip | |
| Maximum Bundle Diameter | 11mm | |
| Sub Type | Cable Clip | |
| Fixing Method | drilled | |
| Material | Steel | |
| Colour | White | |
| Self-Adhesive | No | |
| Fire Behaviour | Fire Resistant | |
| Hazardous Area Certification | No | |
| Standards/Approvals | DIN 4102-12 | |
| Series | Fireclip | |
| Select all | ||
|---|---|---|
Brand Linian | ||
Product Type Cable Clip | ||
Maximum Bundle Diameter 11mm | ||
Sub Type Cable Clip | ||
Fixing Method drilled | ||
Material Steel | ||
Colour White | ||
Self-Adhesive No | ||
Fire Behaviour Fire Resistant | ||
Hazardous Area Certification No | ||
Standards/Approvals DIN 4102-12 | ||
Series Fireclip | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Linian coaxial clip designed for secure installation of coaxial cables. Its robust build accommodates various cable diameters, ensuring a reliable Anchor point during installations.
Corrosion-resistant material ensures longevity in diverse environments
UV stable design makes it suitable for both indoor and outdoor applications
Compatible with overall cable diameters ranging from 6-13mm
Includes provisions for softer and harder substrates
Safe installation is aided by unique clip design for secure cable seating
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
