Linian White Steel Cable Clip, 8 mm Max. Bundle drilled
- RS Stock No.:
- 951-642
- Mfr. Part No.:
- 1LCW608
- Manufacturer:
- Linian
N
Subtotal (1 box of 100 units)*
PHP3,154.02
(exc. VAT)
PHP3,532.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 35 unit(s) shipping from January 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP3,154.02 | PHP31.54 |
*price indicative
- RS Stock No.:
- 951-642
- Mfr. Part No.:
- 1LCW608
- Manufacturer:
- Linian
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linian | |
| Product Type | Cable Clip | |
| Sub Type | Cable Clip | |
| Maximum Bundle Diameter | 8mm | |
| Fixing Method | drilled | |
| Material | Steel | |
| Colour | White | |
| Self-Adhesive | No | |
| Fire Behaviour | Fire Resistant | |
| Standards/Approvals | DIN 4102-12 | |
| Hazardous Area Certification | No | |
| Series | Fireclip | |
| Select all | ||
|---|---|---|
Brand Linian | ||
Product Type Cable Clip | ||
Sub Type Cable Clip | ||
Maximum Bundle Diameter 8mm | ||
Fixing Method drilled | ||
Material Steel | ||
Colour White | ||
Self-Adhesive No | ||
Fire Behaviour Fire Resistant | ||
Standards/Approvals DIN 4102-12 | ||
Hazardous Area Certification No | ||
Series Fireclip | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Linian coaxial clip provides a reliable solution for securely fastening coaxial cables. Designed for easy installation, it ensures optimal cable management without compromising performance.
Suitable for overall cable diameters ranging from 6mm to 13mm
Constructed to be corrosion resistant and UV stable for long-lasting outdoor use
Compatible with both soft and hard substrates, ensuring versatility in various installation settings
Facilitates quick installation, particularly effective for CCTV, AV, and Satellite TV applications
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
