Linian Red Steel Cable Clip, 11 mm Max. Bundle drilled
- RS Stock No.:
- 951-635
- Mfr. Part No.:
- 1LCR911
- Manufacturer:
- Linian
N
Subtotal (1 box of 100 units)*
PHP3,154.02
(exc. VAT)
PHP3,532.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 46 unit(s) shipping from January 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP3,154.02 | PHP31.54 |
*price indicative
- RS Stock No.:
- 951-635
- Mfr. Part No.:
- 1LCR911
- Manufacturer:
- Linian
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linian | |
| Product Type | Cable Clip | |
| Maximum Bundle Diameter | 11mm | |
| Sub Type | Cable Clip | |
| Fixing Method | drilled | |
| Material | Steel | |
| Colour | Red | |
| Self-Adhesive | No | |
| Fire Behaviour | Fire Resistant | |
| Hazardous Area Certification | No | |
| Standards/Approvals | DIN 4102-12 | |
| Series | Fireclip | |
| Select all | ||
|---|---|---|
Brand Linian | ||
Product Type Cable Clip | ||
Maximum Bundle Diameter 11mm | ||
Sub Type Cable Clip | ||
Fixing Method drilled | ||
Material Steel | ||
Colour Red | ||
Self-Adhesive No | ||
Fire Behaviour Fire Resistant | ||
Hazardous Area Certification No | ||
Standards/Approvals DIN 4102-12 | ||
Series Fireclip | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Linian coaxial clip is a reliable fastening solution designed for various cable installations, ensuring secure placement for your cables with ease and efficiency. It is suitable for both softer and harder substrates.
Designed for 5mm and 6mm diameter hole installations
Perfect for softer substrates like plaster and plasterboard
Effective for harder substrates such as concrete and timber
Corrosion resistant and UV stable for durability in outdoor use
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
