Linian Red Steel Cable Clip, 8 mm Max. Bundle drilled

N

Subtotal (1 box of 100 units)*

PHP3,267.64

(exc. VAT)

PHP3,659.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 46 unit(s) shipping from January 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP3,267.64PHP32.676

*price indicative

RS Stock No.:
951-634
Mfr. Part No.:
1LCR682
Manufacturer:
Linian
Find similar products by selecting one or more attributes.
Select all

Brand

Linian

Product Type

Cable Clip

Maximum Bundle Diameter

8mm

Sub Type

Cable Clip

Fixing Method

drilled

Material

Steel

Colour

Red

Self-Adhesive

No

Fire Behaviour

Fire Resistant

Standards/Approvals

DIN 4102-12

Hazardous Area Certification

No

Series

Fireclip

RoHS Status: Exempt

COO (Country of Origin):
GB
The Linian coaxial clip designed to securely hold coaxial cables in place, ensuring a tidy installation without compromising on performance. Ideal for both indoor and outdoor use.

Suitable for overall cable diameters of 6 to 13mm

Corrosion-resistant and UV stable for long-lasting performance

Available in black and white options to match different settings

Designed for both softer and harder substrates

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy