Linian Black Steel Cable Clip, 8 mm Max. Bundle drilled

N

Subtotal (1 box of 100 units)*

PHP3,154.02

(exc. VAT)

PHP3,532.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) shipping from January 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP3,154.02PHP31.54

*price indicative

RS Stock No.:
951-632
Mfr. Part No.:
1LCB608
Manufacturer:
Linian
Find similar products by selecting one or more attributes.
Select all

Brand

Linian

Product Type

Cable Clip

Maximum Bundle Diameter

8mm

Sub Type

Cable Clip

Fixing Method

drilled

Material

Steel

Colour

Black

Self-Adhesive

No

Fire Behaviour

Fire Resistant

Hazardous Area Certification

No

Standards/Approvals

DIN 4102-12

Series

Fireclip

RoHS Status: Exempt

COO (Country of Origin):
GB
The Linian coaxial clip is a reliable fastening solution designed to securely hold coaxial cables. Its primary function is to provide a stable, Durable hold for cables in various settings, ensuring efficient installation.

Compatible with cable diameters ranging from 6 to 13mm

Designed for both indoor and outdoor use, enhancing its versatility

Corrosion-resistant and UV stable, ensuring longevity in various environments

Easy-to-install design accommodates softer and harder substrates

Allowing for connections at depths up to 30mm for robust installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy