Schneider Electric Grey Polyamide Cable Conduit Support, 63 mm Max. Bundle Screw 3.5 km 1.5mm
- RS Stock No.:
- 577-108
- Mfr. Part No.:
- ENN47963
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 100 units)*
PHP10,505.65
(exc. VAT)
PHP11,766.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP10,505.65 | PHP105.057 |
*price indicative
- RS Stock No.:
- 577-108
- Mfr. Part No.:
- ENN47963
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cable Conduit Support | |
| Maximum Bundle Diameter | 63mm | |
| Fixing Method | Screw | |
| Material | Polyamide | |
| Colour | Grey | |
| Length | 3.5km | |
| Width | 1.5mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cable Conduit Support | ||
Maximum Bundle Diameter 63mm | ||
Fixing Method Screw | ||
Material Polyamide | ||
Colour Grey | ||
Length 3.5km | ||
Width 1.5mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- HU
The Schneider Electric Instacable for Ø40 to 63 mm conduits comes with Murafix plug and M8 thread type. Designed for indoor use, it securely supports tubes with diameters from 40 to 63 mm.
Material is polyamide
Fixing mode is by screw
Related links
- Schneider Electric Grey Polyamide Cable Conduit Strap, 32 mm Max. Bundle Screw 1.5 km 15mm
- Schneider Electric Grey Polyamide Cable Conduit Strap, 63 mm Max. Bundle Screw
- Schneider Electric Grey Polyamide Cable Conduit Strap, 20 mm Max. Bundle Screw
- HellermannTyton Black Polyamide Cable Conduit Support, 7.7 mm Max. Bundle Screw 22 mm 8.8mm 14 mm
- Schneider Electric Grey Polyamide Cable Clip, 32 mm Max. Bundle Screw
- Schneider Electric Grey Polyamide Cable Clip & Clamp, 25 mm Max. Bundle Screw 19 m 125mm
- HellermannTyton Grey Polyamide 66 Cable Clip & Clamp, 8 mm Max. Bundle Screw 34 mm 26mm
- PMA Grey Polyamide 66 Cable Clip, 20 mm Max. Bundle Screw 28 mm 20mm 33 mm
