3M Grey Plastic Cable Clamp Adhesive 25.4 mm 25.4mm 6.4 mm
- RS Stock No.:
- 455-837
- Mfr. Part No.:
- 3484-1000-BULK
- Manufacturer:
- 3M
Subtotal (1 pack of 1000 units)*
PHP12,661.02
(exc. VAT)
PHP14,180.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP12,661.02 | PHP12.661 |
*price indicative
- RS Stock No.:
- 455-837
- Mfr. Part No.:
- 3484-1000-BULK
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Cable Clamp | |
| Sub Type | Flat Cable Clip | |
| Fixing Method | Adhesive | |
| Material | Plastic | |
| Colour | Grey | |
| Length | 25.4mm | |
| Width | 25.4mm | |
| Depth | 6.4mm | |
| Standards/Approvals | RoHS | |
| Series | 3484 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Cable Clamp | ||
Sub Type Flat Cable Clip | ||
Fixing Method Adhesive | ||
Material Plastic | ||
Colour Grey | ||
Length 25.4mm | ||
Width 25.4mm | ||
Depth 6.4mm | ||
Standards/Approvals RoHS | ||
Series 3484 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Cable Clip is a gray flat C-type component with an adhesive backing, designed for secure attachment, and measuring 0.250 inch or 6.35mm.
Mounting Type Adhesive
Material Polyvinyl Chloride
Related links
- 3M Grey Plastic Cable Clamp Adhesive 25.4 mm 25.4mm 6.4 mm
- Essentra White Noryl Cable Clip Self-Adhesive 27 mm 25.4mm 6.4 mm
- RS PRO Natural Aluminium Cable Clip, 13 mm Max. Bundle Self-Adhesive 63.5 mm 25.4mm 6.4 mm
- Essentra Grey Polyvinyl Chloride Cable Clip Self-Adhesive 14.3 mm 25.4mm 6.4 mm
- Wurth Elektronik Natural Polyamide 66 Cable Clip Self-Adhesive 25.4 mm 25.4mm 7.1 mm
- Wurth Elektronik Natural Polyamide 66 Cable Clip Adhesive 25.4 mm 25.4mm 14.7 mm
- Essentra Grey Polyvinyl Chloride Cable Clip, 12.7 mm Max. Bundle Self-Adhesive 25.4 mm 25.4mm 17.5 mm
- Wurth Elektronik Grey Polyamide Cable Clamp Adhesive 53 mm 25.4mm 22 mm