HellermannTyton Natural Polyamide 66 Cable Clip & Clamp, 3.3 mm Max. Bundle Self-Adhesive 25 mm 2mm 11.7 mm
- RS Stock No.:
- 440-808
- Mfr. Part No.:
- 150-11294
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 500 units)*
PHP65,771.99
(exc. VAT)
PHP73,664.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP65,771.99 | PHP131.544 |
*price indicative
- RS Stock No.:
- 440-808
- Mfr. Part No.:
- 150-11294
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Clip & Clamp | |
| Maximum Bundle Diameter | 3.3mm | |
| Sub Type | Closed | |
| Fixing Method | Self-Adhesive | |
| Material | Polyamide 66 | |
| Colour | Natural | |
| Length | 25mm | |
| Width | 2mm | |
| Depth | 11.7mm | |
| Fire Behaviour | UL 94 HB (excluding adhesive) | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Series | ASI-Clip | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Clip & Clamp | ||
Maximum Bundle Diameter 3.3mm | ||
Sub Type Closed | ||
Fixing Method Self-Adhesive | ||
Material Polyamide 66 | ||
Colour Natural | ||
Length 25mm | ||
Width 2mm | ||
Depth 11.7mm | ||
Fire Behaviour UL 94 HB (excluding adhesive) | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
Series ASI-Clip | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The HellermannTyton Cable clip for adhesive use, diameter 3.3 mm, is designed to hold cables without the need for a cable tie.
Simply screwed or stuck onto panel
Integrated clamp exerts firm hold but allows for easy cable removal
Related links
- HellermannTyton Natural Polyamide 66 Cable Clip, 8 mm Max. Bundle Self-Adhesive 25 mm 25mm 11.5 mm
- HellermannTyton Natural Polyamide 66 Cable Clip, 13 mm Max. Bundle Self-Adhesive 25 mm 25mm 16.5 mm
- RS PRO Natural Polyamide 66 Cable Clip, 7.11 mm Max. Bundle Self-Adhesive 26.8 mm 26.5mm 11.7 mm
- HellermannTyton Natural Polyamide 66 Cable Clip, 14 mm Max. Bundle Self-Adhesive 33.2 mm 27.4mm 16 mm
- HellermannTyton Natural Polyamide 66 Cable Clip, 5 mm Max. Bundle Self-Adhesive 19 mm 19mm 6 mm
- HellermannTyton Natural Polyamide 66 Cable Clip, 6 mm Max. Bundle Self-Adhesive 19 mm 19mm 9 mm
- HellermannTyton Natural Polyamide 66 Cable Clip, 18 mm Max. Bundle Self-Adhesive 28.5 mm 28.5mm 23 mm
- HellermannTyton Natural Polyamide 66 Cable Clip, 3 mm Max. Bundle Self-Adhesive 13 mm 13mm 5 mm
