HellermannTyton Grey PVC Cable Clip Self-Adhesive 25 mm 25mm 9.5 mm
- RS Stock No.:
- 440-560
- Mfr. Part No.:
- 154-00019
- Manufacturer:
- HellermannTyton
Subtotal (1 box of 5000 units)*
PHP486,380.60
(exc. VAT)
PHP544,746.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP486,380.60 | PHP97.276 |
*price indicative
- RS Stock No.:
- 440-560
- Mfr. Part No.:
- 154-00019
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Clip | |
| Sub Type | Cable Clip | |
| Fixing Method | Self-Adhesive | |
| Material | PVC | |
| Colour | Grey | |
| Length | 25mm | |
| Width | 25mm | |
| Depth | 9.5mm | |
| Self-Adhesive | Yes | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS Compliant | |
| Series | FCC | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Clip | ||
Sub Type Cable Clip | ||
Fixing Method Self-Adhesive | ||
Material PVC | ||
Colour Grey | ||
Length 25mm | ||
Width 25mm | ||
Depth 9.5mm | ||
Self-Adhesive Yes | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS Compliant | ||
Series FCC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The HellermannTyton Cable clip for adhesive use features a self-adhesive mount with an integrated clamp designed for securely holding flat cables.
Manufactured from PVC
Related links
- Essentra Natural Polyamide 66 Cable Clip Self-Adhesive 9.5 mm 9.5mm 4 mm
- RS PRO White Metal Cable Clip Self-Adhesive 25 mm 15mm 500 μm
- Essentra Grey Polyvinyl Chloride Cable Clip Self-Adhesive 14.3 mm 25.4mm 6.4 mm
- HellermannTyton Natural Polyamide 66 Cable Clip, 8 mm Max. Bundle Self-Adhesive 25 mm 25mm 11.5 mm
- HellermannTyton Natural Polyamide 66 Cable Clip, 13 mm Max. Bundle Self-Adhesive 25 mm 25mm 16.5 mm
- RS PRO Grey Polyvinyl Chloride Cable Clip, 9.5 mm Max. Bundle Self-Adhesive 28.5 mm 25.4mm 13.8 mm
- Essentra Grey Polyvinyl Chloride Cable Clip, 9.5 mm Max. Bundle Self-Adhesive 19.1 mm 19.1mm 15.1 mm
- RS PRO White Metal Cable Clip Self-Adhesive 19.4 mm 10mm 500 μm
