Anderson Power Products Black PBT Cable Clamp, 12 mm Max. Bundle Screw 21mm

Get a bulk buy discount

Add 5 more to save PHP190.40

View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP479.50

(exc. VAT)

PHP537.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 32 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per Unit*
Saving
1 - 4PHP479.50PHP95.90-
5 - 9PHP441.42PHP88.284PHP190.40
10 +PHP388.56PHP77.712PHP909.40

*price indicative

RS Stock No.:
429-902
Distrelec Article No.:
304-46-349
Mfr. Part No.:
2-8841P1
Manufacturer:
Anderson Power Products
Find similar products by selecting one or more attributes.
Select all

Brand

Anderson Power Products

Product Type

Cable Clamp

Maximum Bundle Diameter

12mm

Fixing Method

Screw

Material

PBT

Colour

Black

Width

21mm

Self-Adhesive

No

Fire Behaviour

Glow Wire 960, UL 94 V-0, °C

Hazardous Area Certification

No

Standards/Approvals

IEC 60512-5, IEC 60529, UL 62368-1, UL 60950-1, UL50E, UL 1977

Series

SBSX-75A

COO (Country of Origin):
CN
The Anderson Power Products Cable Clamp set includes two clamps in black, designed to securely hold and organize cables. These clamps provide stability and prevent cables from shifting or tangling, ensuring a tidy and safe installation.

Set of two clamps

Black color for versatile use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy