Schneider Electric White Plastic Cable Clamp Self-Adhesive 18 mm 85mm 18 mm
- RS Stock No.:
- 429-153
- Mfr. Part No.:
- INS61209
- Manufacturer:
- Schneider Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP836.29
(exc. VAT)
PHP936.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 23, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP836.29 |
| 10 + | PHP769.48 |
*price indicative
- RS Stock No.:
- 429-153
- Mfr. Part No.:
- INS61209
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cable Clamp | |
| Fixing Method | Self-Adhesive | |
| Material | Plastic | |
| Colour | White | |
| Length | 18mm | |
| Width | 85mm | |
| Depth | 18mm | |
| Self-Adhesive | Yes | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Series | Unica System+ | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cable Clamp | ||
Fixing Method Self-Adhesive | ||
Material Plastic | ||
Colour White | ||
Length 18mm | ||
Width 85mm | ||
Depth 18mm | ||
Self-Adhesive Yes | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Series Unica System+ | ||
- COO (Country of Origin):
- CN
The Schneider Electric White cable clamp is designed for desktop mounting which is accommodating 1 to 6 cables securely. Made from plastic with a surface treatment, it features a self adhesive tape for easy installation. With dimensions of 19 mm in height, 85 mm in width, and 18 mm in depth, it provides a compact and efficient cable management solution. As a Green Premium product, it supports sustainability while ensuring durability and reliability.
RoHS compliant
Toxic heavy metal free
Mercury free
Related links
- RS PRO Grey Polyvinyl Chloride Cable Clamp Self-Adhesive 24 mm 28mm 9 mm
- HellermannTyton Black Polyamide 66 Cable Clamp Self-Adhesive 35 mm 25mm
- HellermannTyton Black Polyamide 66 Cable Clamp Self-Adhesive 31 mm 25mm
- HellermannTyton Black Polyamide 66 Cable Clamp Self-Adhesive 56.6 mm 25mm
- Essentra Natural Polyamide 66 Cable Clamp Self-Adhesive 9.5 mm 12.7mm 6.4 mm
- Osram Orange, White Plastic Cable Clamp Screw 90 mm 92mm 29.5 mm
- Osram Orange, White Plastic Cable Clamp Screw 90 mm 92mm 25 mm
- Eaton White Plastic Cable Clamp 15 mm x 20mm
