Icotek Silver Spring Steel Cable Clamp, 11 mm Max. Bundle Snap-in 24 mm 15mm 26 mm
- RS Stock No.:
- 361-792
- Distrelec Article No.:
- 155-14-696
- Mfr. Part No.:
- LFZ-SKL 9-11
- Manufacturer:
- Icotek
Temporarily out of stock
- RS Stock No.:
- 361-792
- Distrelec Article No.:
- 155-14-696
- Mfr. Part No.:
- LFZ-SKL 9-11
- Manufacturer:
- Icotek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Icotek | |
| Product Type | Cable Clamp | |
| Maximum Bundle Diameter | 11mm | |
| Fixing Method | Snap-in | |
| Material | Spring Steel | |
| Colour | Silver | |
| Length | 24mm | |
| Width | 15mm | |
| Depth | 26mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Series | LFZ-SKL | |
| Select all | ||
|---|---|---|
Brand Icotek | ||
Product Type Cable Clamp | ||
Maximum Bundle Diameter 11mm | ||
Fixing Method Snap-in | ||
Material Spring Steel | ||
Colour Silver | ||
Length 24mm | ||
Width 15mm | ||
Depth 26mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Series LFZ-SKL | ||
- COO (Country of Origin):
- DE
The Icotek Type SKL shield clamps are used wherever the shield of individual cables needs to be connected to ground. The shield clamps enable secure and easy connection of the cable shield. The cable itself is strain-relieved using cable ties in accordance with VDE standards across the cable outer sheath. Installation is done by screwing, e.g., onto a mounting plate.
Integrated strain relief option
Optimal contact with the cable shield
Easy installation without tools
Constant and constant pressure on the cable shield. No need to adjust the spring pressure
Cost-effective solution
Related links
- Icotek Silver Spring Steel Cable Clamp, 11 mm Max. Bundle Snap-in 50.3 mm 15mm 27 mm
- Icotek Silver Spring Steel Cable Clamp, 8 mm Max. Bundle Snap-in 50.3 mm 15mm 21.9 mm
- Icotek Silver Spring Steel Cable Clamp, 6 mm Max. Bundle Snap-in 50.3 mm 15mm 22.2 mm
- Icotek Silver Spring Steel Cable Clamp, 6 mm Max. Bundle Snap-in 21 mm
- Icotek Silver Spring Steel Cable Clamp, 8 mm Max. Bundle Snap-in 23 mm
- Icotek Grey Zinc Plated Steel Cable Clip Screw 44 mm 12mm 19 mm
- Icotek Grey Zinc Plated Steel Cable Clip Screw 44 mm 12mm
- Icotek Silver Zinc Plated Steel Cable Clip Screw 24 mm 12mm
